+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2AC59

Switch: door; Pos: 2; SPDT; 10A/125VAC; 10A/28VDC; Leads: screw; AC


Manufacturer: HONEYWELL

Manufacturer part number:
2AC59
TME Symbol:
2AC59

Specification

Manufacturer
HONEYWELL
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
10A / 125V AC
DC contacts rating @R
10A / 28V DC
Leads
screw
Switching method
ON-(ON)
Manufacturer series
AC
Body dimensions
40.4x13.2x33mm
Switches features
with pin
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Door Switches HONEYWELL,
See other products from this series.:
*
2AC59
0 in TME stock
Net price for quantities from 25 pcs - 109.27 USDGross price for quantities from 25 pcs - 109.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.