+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2BHR-16-VUA

Connector: IDC; socket; male; PIN: 16; straight; THT; 2mm; 2x8

Manufacturer: ADAM TECH

Manufacturer part number:
2BHR-16-VUA
TME Symbol:
2BHR-16-VUA

Specification

Manufacturer
ADAM TECH
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
16
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2mm
Connector pinout layout
2x8
Contact plating
gold-plated
Gross weight0.693 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors ADAM TECH,
*
2BHR-16-VUA
489 in TME stock
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 180 pcs - 0.37 USDGross price for quantities from 180 pcs - 0.37 USD
Net price for quantities from 1080 pcs - 0.33 USDGross price for quantities from 1080 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 180 pcs