+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 32V | |
Collector current | 2A | |
Power dissipation | 15W | |
Case | DPAK, TO252 | |
Pulsed collector current | 3A | |
Current gain | 120...270 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 110MHz | |
Application | automotive industry | |
Manufacturer standard package | 2500pcs. |