+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2DD1664P-13

Transistor: NPN; bipolar; 32V; 1A; 2W; SOT89; automotive industry


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
2DD1664P-13
TME Symbol:
2DD1664P-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
32V
Collector current
1A
Power dissipation
2W
Case
SOT89
Pulsed collector current
2A
Current gain
82...180
Mounting
SMD
Kind of package
reel, tape
Frequency
280MHz
Application
automotive industry
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
2DD1664P-13
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.