+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2DD2679-13

Transistor: NPN; bipolar; 30V; 2A; 900mW; SOT89


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
2DD2679-13
TME Symbol:
2DD2679-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
2A
Power dissipation
0.9W
Case
SOT89
Current gain
270...680
Mounting
SMD
Kind of package
reel, tape
Frequency
240MHz
Manufacturer standard package
2500pcs.
Gross weight0.107 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
2DD2679-13
667 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.13 USDGross price for quantities from 2500 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 7500 pcs - 0.12 USDGross price for quantities from 7500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs