+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2ED2106S06FXUMA1

IC: driver; IGBT half-bridge,MOSFET half-bridge; PG-DSO-8; Ch: 2


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
2ED2106S06FXUMA1
TME Symbol:
2ED2106S06FXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
IGBT half-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
PG-DSO-8
Output current
-0.7...0.29A
Number of channels
2
Integrated circuit features
integrated bootstrap functionality
Mounting
SMD
Kind of package
reel, tape
Voltage class
650V
Protection
undervoltage UVP
Supply voltage
  • 10...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
2ED2106S06FXUMA1
0 in TME stock
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.