+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Topology | IGBT half-bridge, MOSFET half-bridge | |
Kind of integrated circuit | gate driver, high-/low-side | |
Case | PG-DSO-8 | |
Output current | -0.7...0.29A | |
Number of channels | 2 | |
Integrated circuit features | integrated bootstrap functionality | |
Mounting | SMD | |
Kind of package | reel, tape | |
Voltage class | 650V | |
Protection | undervoltage UVP |