+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2EDN7524FXTMA1

IC: driver; MOSFET half-bridge; low-side,gate driver; PG-DSO-8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
2EDN7524FXTMA1
TME Symbol:
2EDN7524FXTMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, low-side
Technology
EiceDRIVER™
Case
PG-DSO-8
Output current
-5...5A
Number of channels
2
Mounting
SMD
Kind of package
reel, tape
Voltage class
20V
Protection
undervoltage UVP
Supply voltage
  • 4.5...20V
Gross weight0.11 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
2EDN7524FXTMA1
1252 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs