+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2FA1-NCSP-PCBB6

Connector: FAKRA; socket; male; FAKRA Generation 2; straight; THT


Manufacturer: AMPHENOL RF

Manufacturer part number:
2FA1-NCSP-PCBB6
TME Symbol:
2FA1-NCSP-PCBB6

Specification

Manufacturer
AMPHENOL RF
Type of connector
FAKRA
Connector
socket
Kind of connector
male
Manufacturer series
FAKRA Generation 2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
gold-plated
Body material
zinc alloy
Insulator material
PTFE
Polarisation
C - Signal Blue
Mechanical durability
100 cycles
Wave impedance
50Ω
Max. frequency
4GHz
Plating material
tin
Operating temperature
-65...165°C
Gross weight2.41 g
Certificates
See other products in this category: Automotive connectors AMPHENOL RF,
See other products from this series.:
*
2FA1-NCSP-PCBB6
0 in TME stock
Net price for quantities from 250 pcs - 3.50 USDGross price for quantities from 250 pcs - 3.50 USD
Net price for quantities from 500 pcs - 3.28 USDGross price for quantities from 500 pcs - 3.28 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.