+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51360

Cable: mains; Molex male x2,PCIe 6pin female; 0.15m


Manufacturer: GOOBAY

Manufacturer part number:
51360
TME Symbol:
2HDD-PCI-E/6

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Cable length
0.15m
Cable/adapter structure
  • Molex male x2
  • PCIe 6pin female
Gross weight14.16 g
Certificates
See other products in this category: HDD/SSD Accessories GOOBAY,
*
51360
17 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 3 pcs - 1.19 USDGross price for quantities from 3 pcs - 1.19 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs