+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2JCIE-BU01

Sensor: sensor pack; 5VDC; 29.1x14.9x7mm; -10÷60°C; Mat: plastic


Manufacturer: OMRON Electronic Components

Manufacturer part number:
2JCIE-BU01
TME Symbol:
2JCIE-BU01

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
sensor pack
Body dimensions
29.1x14.9x7mm
Operating temperature
-10...60°C
Connection
USB 2.0
Body material
plastic
Leads
Socket USB
Max. operating current
0.1A
Supply voltage
  • 5V DC
Gross weight23.88 g
Certificates
See other products in this category: Humidity Sensors OMRON Electronic Components,
*
2JCIE-BU01
1 in TME stock
Net price for quantities from 1 pcs - 178.60 USDGross price for quantities from 1 pcs - 178.60 USD
Net price for quantities from 5 pcs - 158.75 USDGross price for quantities from 5 pcs - 158.75 USD
Net price for quantities from 25 pcs - 138.91 USDGross price for quantities from 25 pcs - 138.91 USD
Net price for quantities from 100 pcs - 128.98 USDGross price for quantities from 100 pcs - 128.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts