+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2JCIE-EV01-AR1

Sensor: sensor adapter; 4.75÷5.25VDC; 61.5x25x6.6mm; -10÷60°C


Manufacturer: OMRON Electronic Components

Manufacturer part number:
2JCIE-EV01-AR1
TME Symbol:
2JCIE-EV01-AR1

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
sensor adapter
Body dimensions
61.5x25x6.6mm
Operating temperature
-10...60°C
Related items
D6T
Supply voltage
  • 4.75...5.25V DC
Gross weight6.45 g
Certificates
See other products in this category: Humidity Sensors OMRON Electronic Components,
*
2JCIE-EV01-AR1
1 in TME stock
Net price for quantities from 1 pcs - 215.37 USDGross price for quantities from 1 pcs - 215.37 USD
Net price for quantities from 5 pcs - 191.44 USDGross price for quantities from 5 pcs - 191.44 USD
Net price for quantities from 25 pcs - 167.51 USDGross price for quantities from 25 pcs - 167.51 USD
Net price for quantities from 100 pcs - 155.55 USDGross price for quantities from 100 pcs - 155.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts