+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2JE28

Antenna: communication; 2G,3G,4G,GSM,LTE; 2.5dBi,3.1dBi,3.5dBi


Manufacturer: 2J Antennas

Manufacturer part number:
2JE28
TME Symbol:
2JE28

Specification

Manufacturer
2J Antennas
Type of antenna
communication
Kind of antenna
2G, 3G, 4G, GSM, LTE
Antenna gain
2.5dBi, 3.1dBi, 3.5dBi
Mounting
SMD
Frequency
698...960MHz, 1.71...2.17GHz, 2.5...2.7GHz
Dimensions (a x b x c)
40x8x3mm
Gross weight2.381 g
Certificates
See other products in this category: GSM antennas 2J Antennas,
*
2JE28
175 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 pcs