+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2JE71

Antenna: communication; 2G,3G,4G,5G,GSM,LTE; 2.7dBi; SMD


Manufacturer: 2J Antennas

Manufacturer part number:
2JE71
TME Symbol:
2JE71

Specification

Manufacturer
2J Antennas
Type of antenna
communication
Kind of antenna
2G, 3G, 4G, 5G, GSM, LTE
Antenna gain
2.7dBi
Mounting
SMD
Frequency
617...960MHz, 1427...2690MHz, 3.3...5GHz, 5.15...5.925GHz
Dimensions (a x b x c)
40x8x3mm
Connection
male, SMA
Gross weight2.378 g
Certificates
See other products in this category: GSM antennas 2J Antennas,
*
2JE71
81 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 200 pcs - 1.43 USDGross price for quantities from 200 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.