+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34491201

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 37mm; polypropylene PP


Manufacturer: SPELSBERG

Manufacturer part number:
34491201
TME Symbol:
2K-12-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
37mm
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
2K
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Caution!
  • without connectors
Gross weight45.78 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
34491201
60 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 30 pcs - 2.34 USDGross price for quantities from 30 pcs - 2.34 USD
Net price for quantities from 60 pcs - 2.13 USDGross price for quantities from 60 pcs - 2.13 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 60 pcs