+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34691601

Enclosure: junction box; X: 85mm; Y: 130mm; Z: 37mm; IP55; grey; 2K

Manufacturer: SPELSBERG

Manufacturer part number:
34691601
TME Symbol:
2K-16-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
130mm
Dimension Z
37mm
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
2K
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Caution!
  • without connectors
Gross weight65.2 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
34691601
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 20 pcs - 4.25 USDGross price for quantities from 20 pcs - 4.25 USD
Net price for quantities from 40 pcs - 3.85 USDGross price for quantities from 40 pcs - 3.85 USD
Packaging method by the manufacturer:Bag = 5 pcs