+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | DPDT | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 5A / 28V AC | |
Leads | for soldering | |
Manufacturer series | MT | |
Operating temperature | -40...80°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.45mm | |
Knob height | 16.87mm | |
IP rating | IP67 | |
Mounting | on panel |