+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N3055G

Transistor: NPN; bipolar; 60V; 15A; 115W; TO204,TO3

Manufacturer: ONSEMI

Manufacturer part number:
2N3055G
TME Symbol:
2N3055G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
15A
Power dissipation
115W
Case
TO3, TO204
Current gain
20...70
Mounting
THT
Kind of package
in-tray
Frequency
2.5MHz
Gross weight11.82 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
2N3055G
137 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
Net price for quantities from 200 pcs - 2.58 USDGross price for quantities from 200 pcs - 2.58 USD
Net price for quantities from 500 pcs - 2.48 USDGross price for quantities from 500 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 100 pcs