+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N3771G

Transistor: NPN; bipolar; 50V; 30A; 150W; TO3

Manufacturer: ONSEMI

Manufacturer part number:
2N3771G
TME Symbol:
2N3771

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
30A
Power dissipation
150W
Case
TO3
Mounting
THT
Kind of package
in-tray
Frequency
200kHz
Gross weight11.8 g
Certificates
See other products in this category: NPN THT transistors ONSEMI
*
2N3771G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 100 pcs