+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N4856UB/TR

Transistor: N-JFET; 40V; 175mA; 360mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4856UB/TR
TME Symbol:
2N4856UB/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
40V
Drain current
175mA
Power dissipation
0.36W
On-state resistance
25Ω
Mounting
SMD
Kind of package
reel, tape
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
2N4856UB/TR
0 in TME stock
Net price for quantities from 4 pcs - 91.53 USDGross price for quantities from 4 pcs - 91.53 USD
No. of pieces (Multiplicity: 1)