+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-JFET | |
Drain-source voltage | 40V | |
Drain current | 0.1A | |
Power dissipation | 0.36W | |
On-state resistance | 40Ω | |
Mounting | SMD | |
Kind of package | reel, tape |