+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N5116

Transistor: P-MOSFET; 30V; 25mA; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5116
TME Symbol:
2N5116

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Drain-source voltage
30V
Drain current
25mA
Power dissipation
0.5W
On-state resistance
175Ω
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
2N5116
0 in TME stock
Net price for quantities from 10 pcs - 37.77 USDGross price for quantities from 10 pcs - 37.77 USD
No. of pieces (Multiplicity: 1)