+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N5116UB

Transistor: P-MOSFET; 30V; 25mA; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5116UB
TME Symbol:
2N5116UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Drain-source voltage
30V
Drain current
25mA
Power dissipation
0.5W
On-state resistance
175Ω
Mounting
SMD
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
2N5116UB
0 in TME stock
Net price for quantities from 7 pcs - 55.42 USDGross price for quantities from 7 pcs - 55.42 USD
No. of pieces (Multiplicity: 1)