+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 300V | |
Collector current | 5A | |
Power dissipation | 100W | |
Case | TO3 | |
Current gain | 5...80 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 2MHz |