+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N5551BU

Transistor: NPN; bipolar; 160V; 0.6A; 0.625W; TO92

Manufacturer: ONSEMI

Manufacturer part number:
2N5551BU
TME Symbol:
2N5551BU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
0.6A
Power dissipation
0.625W
Case
TO92
Current gain
80...250
Mounting
THT
Kind of package
bulk
Frequency
100MHz
Gross weight0.197 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
2N5551BU
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.