+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N6053

Transistor: NPN; OUT: Darlington

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6053
TME Symbol:
2N6053

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Mounting
THT
Kind of output
Darlington
Gross weight2.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT Darlington transistors MICROCHIP TECHNOLOGY,
*
2N6053
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.
Net price for quantities from 7 pcs - 50.67 USDGross price for quantities from 7 pcs - 50.67 USD