+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N6071ATG

Triac; 200V; 4A; Igt: 5mA; TO225; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
2N6071ATG
TME Symbol:
2N6071ATG-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
200V
Max. load current
4A
Gate current
5mA
Case
TO225
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
2N6071ATG
0 in TME stock
Net price for quantities from 1920 pcs - 0.54 USDGross price for quantities from 1920 pcs - 0.54 USD
No. of pieces (Multiplicity: 1 920)
Minimum order quantity: 1 920.
Multiplicity: 1 920.