+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N6071BG

Triac; 200V; 4A; TO225AA; Igt: 3mA; Ifsm: 30A; sensitive gate


Manufacturer: LITTELFUSE

Manufacturer part number:
2N6071BG
TME Symbol:
2N6071BG-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
200V
Max. load current
4A
Case
TO225AA
Gate current
3mA
Max. forward impulse current
30A
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
bulk
Gross weight0.674 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
2N6071BG
48 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.