+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 70V | |
Collector current | 10A | |
Power dissipation | 1.8/75W | |
Case | TO220 | |
Current gain | 20...80 | |
Mounting | THT | |
Kind of package | tube |