+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N6295

Transistor: NPN; 80V; 4A; 50W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6295
TME Symbol:
2N6295

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
50W
Mounting
THT
Gross weight0.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT Darlington transistors MICROCHIP TECHNOLOGY,
*
2N6295
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 13.
Multiplicity: 1.
Net price for quantities from 13 pcs - 28.14 USDGross price for quantities from 13 pcs - 28.14 USD