+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N6299

Transistor: PNP; bipolar; 80V; 8A; 32W; TO66


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6299
TME Symbol:
2N6299

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
8A
Power dissipation
32W
Case
TO66
Current gain
100...750
Mounting
THT
Kind of package
bulk
Gross weight6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT Darlington transistors MICROCHIP TECHNOLOGY,
*
2N6299
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 27.66 USDGross price for quantities from 100 pcs - 27.66 USD