+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N6350

Transistor: NPN; 80V; 5A; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6350
TME Symbol:
2N6350

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
80V
Collector current
5A
Power dissipation
1W
Mounting
THT
Gross weight5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT Darlington transistors MICROCHIP TECHNOLOGY,
*
2N6350
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 11.
Multiple of: 1.
Net price for quantities from 11 pcs - 31.84 USDGross price for quantities from 11 pcs - 31.84 USD