+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N6353

Transistor: NPN; bipolar; 150V; 5A; 2W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6353
TME Symbol:
2N6353

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
150V
Collector current
5A
Power dissipation
2W
Mounting
THT
Gross weight2.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT Darlington transistors MICROCHIP TECHNOLOGY,
*
2N6353
0 in TME stock
Net price for quantities from 11 pcs - 32.73 USDGross price for quantities from 11 pcs - 32.73 USD
No. of pieces (Multiplicity: 1)