+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N6565

Thyristor; 400V; Ifmax: 0.8A; 0.51A; Igt: 0.2mA; TO92; THT; bulk

Manufacturer: LITTELFUSE

Manufacturer part number:
2N6565
TME Symbol:
2N6565-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
0.8A
Load current
0.51A
Gate current
0.2mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
20A
Features of semiconductor devices
glass passivated
Gross weight0.186 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
2N6565
5 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 2 000 pcs