+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 90V | |
Drain current | 0.35A | |
Pulsed drain current | 3A | |
Case | TO39 | |
Gate-source voltage | ±20V | |
On-state resistance | 4Ω | |
Mounting | THT | |
Kind of package | bulk | |
Kind of channel | enhancement | |
Manufacturer standard package | 500pcs. |