+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N7000BU

Transistor: N-MOSFET; unipolar; 60V; 110mA; Idm: 1A; 0.4W; TO92


Manufacturer: ONSEMI

Manufacturer part number:
2N7000BU
TME Symbol:
2N7000BU

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
DMOS
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.11A
Pulsed drain current
1A
Power dissipation
0.4W
Case
TO92
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
2N7000BU
0 in TME stock
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
Net price for quantities from 30000 pcs - 0.09 USDGross price for quantities from 30000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.