+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N7002DWH6327XTSA1

Transistor: N-MOSFET x2; unipolar; 60V; 0.3A; 0.5W; PG-SOT-363


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
2N7002DWH6327XTSA1
TME Symbol:
2N7002DWH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET x2
Technology
OptiMOS™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.3A
Power dissipation
0.5W
Case
PG-SOT-363
Gate-source voltage
±20V
On-state resistance
4Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
2N7002DWH6327XTSA1
170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 3 000 pcs