+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N7002KT7G

Transistor: N-MOSFET; unipolar; 60V; 380mA; Idm: 5A; 420mW; SOT23


Manufacturer: ONSEMI

Manufacturer part number:
2N7002KT7G
TME Symbol:
2N7002KT7G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.38A
Pulsed drain current
5A
Power dissipation
0.42W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
1.6Ω
Mounting
SMD
Gate charge
0.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.015 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
2N7002KT7G
37 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3500 pcs - 0.04 USDGross price for quantities from 3500 pcs - 0.04 USD
Net price for quantities from 7000 pcs - 0.03 USDGross price for quantities from 7000 pcs - 0.03 USD
Net price for quantities from 10500 pcs - 0.03 USDGross price for quantities from 10500 pcs - 0.03 USD
Net price for quantities from 17500 pcs - 0.03 USDGross price for quantities from 17500 pcs - 0.03 USD
Net price for quantities from 24500 pcs - 0.03 USDGross price for quantities from 24500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 500 pcs