+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N7002PS,115

Transistor: N-MOSFET x2; Trench; unipolar; 60V; 0.24A; Idm: 1.2A


Manufacturer: NEXPERIA

Manufacturer part number:
2N7002PS,115
TME Symbol:
2N7002PS.115

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Technology
Trench
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.24A
Pulsed drain current
1.2A
Power dissipation
0.42W
Case
SC88, SOT363, TSSOP6
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
0.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
2N7002PS,115
6201 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.05 USDGross price for quantities from 9000 pcs - 0.05 USD
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs