+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2N7002V

Transistor: N-MOSFET x2; unipolar; 60V; 0.28A; Idm: 1.5A; 0.25W

Manufacturer: ONSEMI

Manufacturer part number:
2N7002V
TME Symbol:
2N7002V-ONS

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.28A
Pulsed drain current
1.5A
Power dissipation
0.25W
Case
SOT563F
Gate-source voltage
±20V
On-state resistance
13.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI
*
2N7002V
Product withdrawn from the offer
Use the specification table below to search for similar products