+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2NHG000BI

Fuse: fuse; industrial; 2A; 500VAC; gG,gL; NH000

Manufacturer: BUSSMANN

Manufacturer part number:
2NHG000BI
TME Symbol:
2NHG000BI

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
2A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH000
Breaking capacity
120kA
Power dissipation
3.9W
Gross weight130.67 g
Certificates
See other products in this category: NH Fuses BUSSMANN
*
2NHG000BI
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 3 pcs