+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2NT1-7

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 6A/230VAC; 10A/28VDC


Manufacturer: HONEYWELL

Manufacturer part number:
2NT1-7
TME Symbol:
2NT1-7

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
10A / 28V DC
Leads
screw
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
IP rating
IP67
Related items
10PA4
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight51.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2NT1-7
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.24 USDGross price for quantities from 1 pcs - 40.24 USD