+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Connector family | data | |
Number of pins | 40 | |
Electrical mounting | SMT | |
Spatial orientation | vertical | |
Contacts pitch | 2mm | |
Connector pinout layout | 1x40 | |
Contact plating | gold-plated |