+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2R5SVPA820M

Capacitor: polymer; 820uF; 2.5VDC; SMD; OS-CON SVPA; ±20%; Ø10x8mm


Manufacturer: PANASONIC

Manufacturer part number:
2R5SVPA820M
TME Symbol:
2R5SVPA820M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
820µF
Operating voltage
2.5V DC
Mounting
SMD
Manufacturer series
OS-CON SVPA
Tolerance
±20%
Body dimensions
Ø10x8mm
Service life
2000h
Impedance
19mΩ
Height
8mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5SVPA820M
0 in TME stock
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
Net price for quantities from 1500 pcs - 1.04 USDGross price for quantities from 1500 pcs - 1.04 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.