+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2R5TAE220M9

Capacitor: tantalum-polymer; 220uF; 2.5VDC; 3900mA; SMD; POSCAP TA

Manufacturer: PANASONIC

Manufacturer part number:
2R5TAE220M9
TME Symbol:
2R5TAE220M9

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
220µF
Operating voltage
2.5V DC
Operating current
3.9A
Mounting
SMD
Manufacturer series
POSCAP TA
Tolerance
±20%
Body dimensions
7.3x4.3x1.8mm
Service life
2000h
Impedance
9mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC
*
2R5TAE220M9
Product withdrawn from the offer
Use the specification table below to search for similar products