+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2R5TPE220MLB

Capacitor: tantalum-polymer; low ESR; 220uF; 2.5VDC; 1700mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
2R5TPE220MLB
TME Symbol:
2R5TPE220MLB

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
220µF
Operating voltage
2.5V DC
Operating current
1.7A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
1000h
Impedance
21mΩ
Operating temperature
-55...105°C
Gross weight0.016 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5TPE220MLB
0 in TME stock
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.