+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2R5TPE220MUB

Capacitor: tantalum-polymer; 220uF; 2.5VDC; 1400mA; SMD; ±20%; 30mΩ


Manufacturer: PANASONIC

Manufacturer part number:
2R5TPE220MUB
TME Symbol:
2R5TPE220MUB

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
220µF
Operating voltage
2.5V DC
Operating current
1.4A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
1000h
Impedance
30mΩ
Operating temperature
-55...105°C
Gross weight0.071 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5TPE220MUB
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.