+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2R5TPE330MAZB

Capacitor: tantalum-polymer; low ESR; 330uF; 2.5VDC; 1400mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
2R5TPE330MAZB
TME Symbol:
2R5TPE330MAZB

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
2.5V DC
Operating current
1.4A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
1000h
Impedance
35mΩ
Operating temperature
-55...105°C
Gross weight0.08 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5TPE330MAZB
3 in TME stock
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 0.95 USD
Net price for quantities from 6000 pcs - 0.48 USDGross price for quantities from 6000 pcs - 0.48 USD
Net price for quantities from 30000 pcs - 0.46 USDGross price for quantities from 30000 pcs - 0.46 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
After the stocks are exhausted, the minimum quantity will change