+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | tantalum-polymer | |
Kind of capacitor | low ESR | |
Capacitance | 470µF | |
Operating voltage | 2.5V DC | |
Operating current | 4.4A | |
Mounting | SMD | |
Manufacturer series | POSCAP TPE | |
Tolerance | ±20% | |
Body dimensions | 1.8x7.3x4.3mm | |
Service life | 2000h | |
Impedance | 7mΩ | |
Operating temperature | -55...105°C |