+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2R5TPF680ML

Capacitor: tantalum-polymer; low ESR; 680uF; 2.5VDC; 4400mA; SMD


Manufacturer: PANASONIC

Manufacturer part number:
2R5TPF680ML
TME Symbol:
2R5TPF680ML

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
680µF
Operating voltage
2.5V DC
Operating current
4.4A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
10mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5TPF680ML
0 in TME stock
No. of pieces (Multiple of: 1 250)
Minimum order quantity: 1 250.
Multiple of: 1 250.
Net price for quantities from 1250 pcs - 1.47 USDGross price for quantities from 1250 pcs - 1.47 USD